Subtotal (1 unit)*
€46.35
(exc. VAT)
€57.01
(inc. VAT)
Temporarily out of stock
- 14 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.35 |
*price indicative
- RS Stock No.:
- 616-590
- Mfr. Part No.:
- 1741U
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Riveting Plier | |
| Overall Length | 22.2mm | |
| Material | Polyamide 66 | |
| Standards/Approvals | IEC/EN 60664-1, EN 60947, UL 1059, CSA | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Riveting Plier | ||
Overall Length 22.2mm | ||
Material Polyamide 66 | ||
Standards/Approvals IEC/EN 60664-1, EN 60947, UL 1059, CSA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The BETA Ultra compact riveting plier is a high-performance tool designed for secure and efficient riveting in tight or confined spaces. It features adjustable force control for precise application and is supplied with four interchangeable nozzles to accommodate various rivet sizes. The three-leg system ensures enhanced grip on rivets, making it ideal for industrial, mechanical and maintenance tasks.
Adjustable force mechanism for controlled riveting
Supplied with 4 interchangeable nozzles for different rivet diameters
Three leg system enhances rivet hold and stability
Compact design with 200mm length and 450g weight for easy handling
Related links
- BETA Push Button Riveting Plier
- BETA Plastic Riveting Plier
- Teng Tools Plier Type Rivet Gun
- BETA Riveting Hammer with Wood Handle, 1.1 kg
- BETA Riveting Hammer with Fibre Handle, 1.3 kg
- BETA Riveting Hammer with Wood Handle, 550 g
- BETA Riveting Hammer with Wood Handle, 720 g
- BETA Riveting Hammer with Wood Handle, 280 g
