BETA Riveting Hammer with Wood Handle, 1.1 kg
- RS Stock No.:
- 234-5489
- Mfr. Part No.:
- 1370F 42
- Manufacturer:
- BETA
Subtotal (1 unit)*
€44.21
(exc. VAT)
€54.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.21 |
*price indicative
- RS Stock No.:
- 234-5489
- Mfr. Part No.:
- 1370F 42
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Hammer Type | Riveting Hammer | |
| Product Type | Riveting Hammer | |
| Non-Sparking | No | |
| Head Weight | 1.1kg | |
| Handle Material | Wood | |
| Overall Length | 330mm | |
| Head Width | 42mm | |
| Standards/Approvals | NFE 71.014 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Hammer Type Riveting Hammer | ||
Product Type Riveting Hammer | ||
Non-Sparking No | ||
Head Weight 1.1kg | ||
Handle Material Wood | ||
Overall Length 330mm | ||
Head Width 42mm | ||
Standards/Approvals NFE 71.014 | ||
RoHS Status: Exempt
The BETA Riveting hammer with wooden shaft. It has 330 length and 1080 weight.
Length 330mm
Weight 1080g
Wooden Shaft
Related links
- BETA Riveting Hammer with Wood Handle, 1.1 kg
- SAM High Carbon Tool Steel Head Riveting Hammer with Wood Handle, 1.1 kg
- BETA Riveting Hammer with Wood Handle, 1.8 kg
- BETA Riveting Hammer with Wood Handle, 2.6 kg
- BETA Club Hammer with Wood Handle, 1.1 kg
- Facom Steel Head Chipping Hammer with Hickory Wood Handle, 1.1 kg
- BETA Riveting Hammer with Fibre Handle, 1.3 kg
- BETA Riveting Hammer with Wood Handle, 550 g
