Subtotal (1 unit)*
€998.96
(exc. VAT)
€1,228.72
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €998.96 |
*price indicative
- RS Stock No.:
- 667-250
- Mfr. Part No.:
- RC192BC
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Rivet Gun | |
| Sub Type | Rivet | |
| Maximum Rivet Size | 6.4mm | |
| Overall Length | 275mm | |
| Minimum Rivet Size | 4.8mm | |
| Material | Aluminium, Stainless Steel, Steel | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Rivet Gun | ||
Sub Type Rivet | ||
Maximum Rivet Size 6.4mm | ||
Overall Length 275mm | ||
Minimum Rivet Size 4.8mm | ||
Material Aluminium, Stainless Steel, Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Multi-purpose riveter is an essential tool designed for both hobbyists and professionals alike. This hand riveter boasts an ergonomic aluminium body, offering comfort during prolonged use. It features a combined pneumatic and hydraulic cylinder enabling stroke-by-stroke operation for precision riveting. The unit comes complete with a storage container and includes various tips suitable for rivets ranging from 2.4 to 6.4 mm, making it versatile for different materials, including steel, stainless steel, and aluminium. Ideal for those seeking reliable performance in assembly and repair tasks, this riveter easily tackles a variety of projects with its thoughtful design and robust construction.
Ergonomic aluminium body facilitates comfortable handling
Combined pneumatic/hydraulic operation allows effective use for various applications
Stroke by stroke functionality provides precise control over riveting tasks
Comes with a storage container for easy transport and organisation
Supplied with multiple tips for rivets from 2.4 mm to 6.4 mm
Compatible with steel stainless steel and aluminium for diverse material use
Features a jaw holder with thrust spring for efficient riveting action
Includes a rotary coupling for flexible operation
Robust construction ensures durability and long lasting performance
