Teng Tools Rivet Gun Rivet Gun
- RS Stock No.:
- 810-621
- Mfr. Part No.:
- HRLR01
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€345.74
(exc. VAT)
€425.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €345.74 |
*price indicative
- RS Stock No.:
- 810-621
- Mfr. Part No.:
- HRLR01
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Sub Type | Rivet Gun | |
| Product Type | Rivet Gun | |
| Maximum Rivet Size | 6.4mm | |
| Minimum Rivet Size | 3.2mm | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Sub Type Rivet Gun | ||
Product Type Rivet Gun | ||
Maximum Rivet Size 6.4mm | ||
Minimum Rivet Size 3.2mm | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools long handled riveting tool facilitates high-capacity operations in professional construction and industrial environments, streamlining the riveting process effectively.
Designed for professional use in construction and industrial applications
Features two-handed grips for enhanced operational capacity
Includes three jaw sizes to accommodate a range of rivets
Collects spent mandrels in a practical plastic container
Compatible with nose bushes for rivet diameters of 3.2 to 6.4mm
