HellermannTyton Lazy Tong Riveter
- RS Stock No.:
- 215-5609
- Mfr. Part No.:
- 181-41542 HTWD-RT4-MET/PL-BU
- Manufacturer:
- HellermannTyton
Subtotal (1 unit)*
€111.62
(exc. VAT)
€137.29
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €111.62 |
*price indicative
- RS Stock No.:
- 215-5609
- Mfr. Part No.:
- 181-41542 HTWD-RT4-MET/PL-BU
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Riveter | |
| Sub Type | Lazy Tong | |
| Maximum Rivet Size | 5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Riveter | ||
Sub Type Lazy Tong | ||
Maximum Rivet Size 5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
HellermannTyton Riveter, 5mm Rivet size Maximum, Plier Type - 181-41542 HTWD-RT4-MET/PL-BU
Durable and reliable
Long aluminium body enables insertion even into very high ducts
Soft plastic ergonomic handle
Colour-coded for easy identification for use with correct rivets
Related links
- HellermannTyton Lazy Tong Riveter
- Spear & Jackson Lazy Tong Riveter
- RS PRO Lazy Tong Riveter
- HellermannTyton EVO7iSP Cable Tie Gun, 2.5 to 4.8 mm Capacity
- HellermannTyton EVO7i Cable Tie Gun, 4.8 mm Capacity
- HellermannTyton EVO9iHT Cable Tie Gun, 4.6 to 13.5 mm Capacity
- HellermannTyton EVO9i Cable Tie Gun, 4.6 to 13.5 mm Capacity
- HellermannTyton EVO9iSP Cable Tie Gun, 4.6 to 13.5 mm Capacity
