HellermannTyton Lazy Tong Riveter

Subtotal (1 unit)*

€111.62

(exc. VAT)

€137.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€111.62

*price indicative

RS Stock No.:
215-5610
Mfr. Part No.:
181-41564 HTWD-RT6-MET/PL-OG
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Riveter

Sub Type

Lazy Tong

Maximum Rivet Size

7.5mm

Minimum Rivet Size

6mm

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The Hellermann Tyton inserting R4 and R6 HTWD-RT4 and HTWD-RT6 tools are used to insert HTWD-R4 and HTWD-R6 rivets into fixing holes and thus mounting ducts without the use of screws.

Durable and reliable

Long aluminium body enables insertion even into very high ducts

Soft plastic ergonomic handle

Colour-coded for easy identification for use with correct rivets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy