SAM Pneumatique (Pneumatic) Riveter
- RS Stock No.:
- 266-8222
- Mfr. Part No.:
- 1845
- Manufacturer:
- SAM
Subtotal (1 unit)*
€265.14
(exc. VAT)
€326.12
(inc. VAT)
Being discontinued
- Final 12 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €265.14 |
*price indicative
- RS Stock No.:
- 266-8222
- Mfr. Part No.:
- 1845
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Pneumatique (Pneumatic) | |
| Product Type | Riveter | |
| Maximum Rivet Size | 4.8mm | |
| Overall Length | 275mm | |
| Minimum Rivet Size | 2.4mm | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Pneumatique (Pneumatic) | ||
Product Type Riveter | ||
Maximum Rivet Size 4.8mm | ||
Overall Length 275mm | ||
Minimum Rivet Size 2.4mm | ||
Material Aluminium | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM hand riveter with storage container, that combined pneumatic, hydraulic cylinder. Body made up of light aluminium and the boxed model enables organised storage of the accessories and maintenance parts.
Stroke by stroke operation
High performance
