Rapid Agrafage Rivet Gun Riveter
- RS Stock No.:
- 270-7713
- Mfr. Part No.:
- 5001718
- Manufacturer:
- Rapid Agrafage
Subtotal (1 unit)*
€29.92
(exc. VAT)
€36.80
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.92 |
*price indicative
- RS Stock No.:
- 270-7713
- Mfr. Part No.:
- 5001718
- Manufacturer:
- Rapid Agrafage
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rapid Agrafage | |
| Product Type | Riveter | |
| Sub Type | Rivet Gun | |
| Maximum Rivet Size | 4.8mm | |
| Overall Length | 1.959m | |
| Minimum Rivet Size | 3.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rapid Agrafage | ||
Product Type Riveter | ||
Sub Type Rivet Gun | ||
Maximum Rivet Size 4.8mm | ||
Overall Length 1.959m | ||
Minimum Rivet Size 3.2mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rapid Starter kit of Rivet pliers, blister and 100 rivets is designed for occasional use and handled thermoformed for great comfort in the hand. The riveting pliers are suitable for setting aluminium rivets.
Simple and easy to fix
A simple and practical kit that includes 100 rivets everything you need to get started on occasional DIY tasks right away. The RP10 rivet plier is suitable for installing aluminium rivets with diameters of 3.2 mm, 4.0 mm, and 4.8 mm. It features a rubber-coated handle to enhance comfort during use.
Related links
- Rapid Agrafage Rivet Gun Riveter
- Rapid Agrafage Plier Type Riveter
- Rapid Agrafage Steel 300 pieces
- Rapid Agrafage Stainless Steel Aluminium Rivet Set Rivet, 50 pieces
- Rapid Agrafage Aluminium 25 pieces
- Rapid Agrafage Aluminium 300 pieces
- Rapid Agrafage Steel 50 pieces
- Rapid Agrafage 10640125 53mm Staple Gun
