Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 bag of 200 units)*
€30.17
(exc. VAT)
€37.11
(inc. VAT)
In Stock
- 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €30.17 | €0.151 | - |
| 5 - 9 | €28.66 | €0.143 | 5% |
| 10 - 29 | €27.16 | €0.136 | 9% |
| 30 + | €25.34 | €0.127 | 16% |
*price indicative
- RS Stock No.:
- 280-880
- Mfr. Part No.:
- SR2655W
- Manufacturer:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Product Type | Rivet | |
| Rivet Type | Snap | |
| Rivet Diameter | 2.6mm | |
| Rivet Length | 6.1mm | |
| Rivet Body Material | Nylon | |
| Minimum Thickness of Material | 3.4mm | |
| Maximum Thickness of Material | 4.3mm | |
| Finish | Plain | |
| Head Diameter | 5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type Rivet | ||
Rivet Type Snap | ||
Rivet Diameter 2.6mm | ||
Rivet Length 6.1mm | ||
Rivet Body Material Nylon | ||
Minimum Thickness of Material 3.4mm | ||
Maximum Thickness of Material 4.3mm | ||
Finish Plain | ||
Head Diameter 5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP


Plastic Snap-action Rivets
Two-part construction, re-useable, and require no fixing tools
Suitable for a wide range of light-duty fixing applications
Various sizes available to cover a panel thickness/gripping range of 1 to 8·5mm
Made from nylon 6, available in Black or White
Working temperature range -40°C to 85°C
