RS PRO POM Snap Rivet, 6 mm

Subtotal (1 bag of 100 units)*

€26.56

(exc. VAT)

€32.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€26.56€0.266

*price indicative

RS Stock No.:
304-252
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Rivet

Rivet Type

Snap

Rivet Diameter

6mm

Rivet Length

8mm

Fixing Hole Diameter

6.1mm

Rivet Body Material

POM

Finish

Plain

Minimum Grip

3.5mm

Maximum Grip

5.5mm

Head Type

Brad

Head Diameter

12mm

Standards/Approvals

UL 94 V2

COO (Country of Origin):
CN

RS PRO Snap Rivet, 3.5 mm to 5.5 mm Grip Range, White


RS PRO Snap Rivets are designed for quick and efficient fastening in various applications. These expanding push-in rivets offer a reliable solution for securing materials with ease. The main benefit is their simple installation process, which requires no special tools.

Features and Benefits


Expanding push-in design: Easy to install by pushing the head in, allowing the grommet to expand for a secure fit

Removable head: Easily removable by pulling the head, providing convenience for maintenance or adjustments

Versatile applications: Suitable for use in lighting, motor vehicles, domestic appliances, audio equipment, and furniture

Durable nylon material: Made from nylon, offering strength and resistance to wear

Compliance with UL 94 V-2: Meets safety standards for flammability, ensuring reliability in various environments

Applications


Lighting

Motor vehicles

Domestic appliances

Audio equipment

Furniture

Additional Information


Standards Met: UL 94 V-2

Colour: White

Rivet Type: Snap

Head Type: Brad

Rivet Body Material: Nylon

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy