Stanley Aluminium Rivet, 1/4 in thread 4 mm
- RS Stock No.:
- 555-728
- Mfr. Part No.:
- 1-PAA54T
- Manufacturer:
- Stanley
Subtotal (1 pack of 20 units)*
€4.05
(exc. VAT)
€4.98
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €4.05 | €0.203 |
*price indicative
- RS Stock No.:
- 555-728
- Mfr. Part No.:
- 1-PAA54T
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Rivet | |
| Thread Size | 1/4 in | |
| Finish | Plastic | |
| Material | Aluminium | |
| Sub Type | Rivet | |
| Standards/Approvals | RoHS Exempt | |
| Length | 7mm | |
| Diameter | 4mm | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Rivet | ||
Thread Size 1/4 in | ||
Finish Plastic | ||
Material Aluminium | ||
Sub Type Rivet | ||
Standards/Approvals RoHS Exempt | ||
Length 7mm | ||
Diameter 4mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Stanley Rivet, 4mm Diameter, 7mm Length - 1-PAA54T
This rivet is a lightweight aluminium fastener designed for joining materials where a blind or through rivet is required. It is supplied with a plastic exterior finish and is suitable for environments where a compact, corrosion-resistant joining solution is needed. The component conforms to RoHS exemption status and is intended for use where a small-diameter permanent mechanical joint is appropriate.
Features and Benefits:
• 4mm body diameter offers minimal hole displacement for neat joints
• 7mm shank length enables low-profile fastening in thin substrates
• 1/4 inch thread size provides compatibility with matched mandrel tools
• Aluminium construction reduces weight while resisting corrosion
• Plastic finish minimises surface abrasion and protects mating parts
• 7mm shank length enables low-profile fastening in thin substrates
• 1/4 inch thread size provides compatibility with matched mandrel tools
• Aluminium construction reduces weight while resisting corrosion
• Plastic finish minimises surface abrasion and protects mating parts
Applications
• Suitable for fastening thin sheet‑metal panels
• Ideal for light fabrication and enclosure assembly
• Used with handheld rivet guns for blind riveting tasks
• Can be used for attaching trim or non‑structural components
• Ideal for light fabrication and enclosure assembly
• Used with handheld rivet guns for blind riveting tasks
• Can be used for attaching trim or non‑structural components
What material characteristics affect electrical continuity through the joint?
The aluminium body provides conductive contact between plates while the plastic finish introduces an insulating layer at the outer surface, so continuity depends on whether the finish is interrupted at the bearing face.
How does the RoHS exemption status influence material selection?
The exempt status indicates permitted use of specific substances under RoHS rules, allowing this aluminium/plastic combination where restriction allowances apply.
What tool interface is required for installation?
A rivet‑setting tool compatible with 1/4 inch threaded mandrels and 4mm rivet bodies is required to deform the tail and form a blind head.
How does the small diameter affect hole preparation?
A 4mm fastener requires precise hole sizing to control clamp load and minimise slippage in thin materials.
Related links
- Stanley Aluminium Rivet, 1/4 in thread 4 mm
- Stanley Aluminium Rivet, 1/4 in thread 5 mm
- Stanley Aluminium Rivet, 1/4 in thread 3 mm
- TE Connectivity Light Grey Polyamide Cable Gland 4 mm min. IP69
- Böllhoff Steel Rivet Nut, M4 thread 4 mm
- TE Connectivity Grey Polyamide Cable Gland 4 mm min. IP69
- Stanley 4 mm Air Tool Accessory Tip 1 Piece
- Norgren Pneufit S Series Pneumatic Fitting, Female 1/8 in G British Standard Parallel Pipe or Tapered Port Thread 4 mm
