Stanley Aluminium Rivet, 1/4 in thread 5 mm
- RS Stock No.:
- 555-734
- Mfr. Part No.:
- 1-PAA66T
- Manufacturer:
- Stanley
Subtotal (1 pack of 15 units)*
€4.35
(exc. VAT)
€5.35
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €4.35 | €0.29 |
*price indicative
- RS Stock No.:
- 555-734
- Mfr. Part No.:
- 1-PAA66T
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Rivet | |
| Thread Size | 1/4 in | |
| Finish | Plastic | |
| Sub Type | Rivet | |
| Material | Aluminium | |
| Length | 9mm | |
| Diameter | 5mm | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Rivet | ||
Thread Size 1/4 in | ||
Finish Plastic | ||
Sub Type Rivet | ||
Material Aluminium | ||
Length 9mm | ||
Diameter 5mm | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Stanley Rivet, 1/4 inch Thread Size, 5mm Diameter - 1-PAA66T
This rivet is a fastening component designed for joining materials where a permanent, blind-secure connection is required. Constructed from aluminium with a protective plastic finish, it offers a lightweight solution for fastening in assemblies that demand corrosion-resistant metal inserts with a coated exterior. The product is compatible with tools and processes that accommodate a 1/4 inch thread interface and is compliant with RoHS exempt designation for use where that status is required.
Features and Benefits:
• Aluminium body provides corrosion resistance and reduced weight
• Plastic finish minimises surface marring during installation
• RoHS exempt status supports regulated-environment compatibility
• 1/4 inch thread interface enables straightforward tool engagement
• Designed for blind installation to access-restricted joints
• Plastic finish minimises surface marring during installation
• RoHS exempt status supports regulated-environment compatibility
• 1/4 inch thread interface enables straightforward tool engagement
• Designed for blind installation to access-restricted joints
Applications
• Suitable for fastening thin metal panels in enclosures
• Ideal for joining plastic components where a coated head is preferred
• Used with handheld or pneumatic rivet tools accepting 1/4 inch threads
• Can be used for light-duty structural attachments requiring low mass
• Used for installations where regulatory exemption for restricted substances is needed
• Ideal for joining plastic components where a coated head is preferred
• Used with handheld or pneumatic rivet tools accepting 1/4 inch threads
• Can be used for light-duty structural attachments requiring low mass
• Used for installations where regulatory exemption for restricted substances is needed
What material properties affect shear performance?
The aluminium construction yields a low-density fastener with moderate shear capacity suitable for light to medium loads while reducing added mass in assemblies.
How does the plastic finish influence installation?
The coated surface reduces abrasion against mating parts and provides a smoother head profile, which helps preserve surrounding finishes during setting.
Which tool connection is required for fitting?
A rivet tool or setting mandrel that accepts a 1/4 inch threaded mandrel is necessary to pull and form the fastener correctly.
Is this rivet suitable for outdoor use?
The aluminium substrate offers inherent corrosion resistance
however, environmental suitability depends on exposure severity and specific chemical contacts not specified here.
Related links
- Stanley Aluminium Rivet, 1/4 in thread 5 mm
- Stanley Aluminium Rivet, 1/4 in thread 3 mm
- Stanley Aluminium Rivet, 1/4 in thread 4 mm
- Böllhoff Steel Rivet Nut, M5 thread 5 mm
- RS PRO 1/4 in 113 L/min Air Rivet Gun, 0.1875 in Maximum Rivet Size (APT690)
- Dormer Threading Tap BSW Standard, Hand Tap
- Bosch Aluminium SDS Plus 5 mm 1, 110mm Overall
- TE Connectivity Silver Brass Cable Gland 5 mm min. IP67
