Avdel Steel Blind Rivet, 6.4 mm

Subtotal (1 bag of 100 units)*

€38.81

(exc. VAT)

€47.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,615 unit(s) ready to ship from another location
  • Plus 15 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€38.81€0.388

*price indicative

RS Stock No.:
218-4448
Mfr. Part No.:
02771-00817
Manufacturer:
Avdel
Find similar products by selecting one or more attributes.
Select all

Brand

Avdel

Product Type

Rivet

Rivet Type

Blind

Rivet Diameter

6.4mm

Rivet Length

23.7mm

Fixing Hole Diameter

7mm

Rivet Body Material

Steel

Finish

Bright Zinc

Minimum Grip

2.03mm

Maximum Grip

9.53mm

Standards/Approvals

No

COO (Country of Origin):
GB
The Avdel Monobolt Structural Rivet 2711 Series have Protruding head of 6.4mm (1/4)inch Steel. Monobolt blind rivets are designed and developed for demanding applications where safety and performance is paramount to customer needs. It is the ideal solution for applications requiring one sided access and a high strength fastener. Monobolt rivets can be used to fasten metal to metal and metal to plastic. Body steel Zinc plated

Provides very strong, vibration resistant joints.

No damage, electrical problems, or rattling due to loose stems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy