Avdel Stainless Steel Blind Rivet, 6.4 mm
- RS Stock No.:
- 218-4443
- Mfr. Part No.:
- 02711-00817
- Manufacturer:
- Avdel
Subtotal (1 bag of 100 units)*
€91.96
(exc. VAT)
€113.11
(inc. VAT)
In Stock
- 239 unit(s) ready to ship from another location
- Plus 3,762 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €91.96 | €0.92 |
*price indicative
- RS Stock No.:
- 218-4443
- Mfr. Part No.:
- 02711-00817
- Manufacturer:
- Avdel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avdel | |
| Product Type | Rivet | |
| Rivet Type | Blind | |
| Rivet Diameter | 6.4mm | |
| Rivet Length | 23.7mm | |
| Fixing Hole Diameter | 6.4mm | |
| Rivet Body Material | Stainless Steel | |
| Mandrel Material | Stainless Steel | |
| Minimum Grip | 2.03mm | |
| Maximum Grip | 9.53mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Avdel | ||
Product Type Rivet | ||
Rivet Type Blind | ||
Rivet Diameter 6.4mm | ||
Rivet Length 23.7mm | ||
Fixing Hole Diameter 6.4mm | ||
Rivet Body Material Stainless Steel | ||
Mandrel Material Stainless Steel | ||
Minimum Grip 2.03mm | ||
Maximum Grip 9.53mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The Avdel Monobolt Structural Rivet 2711 Series having head of 6.4mm (1/4)inch Stainless Steel. Monobolt blind rivets are designed and developed for demanding applications where safety and performance is paramount to customer needs. It is the ideal solution for applications requiring one sided access and a high strength fastener. Monobolt rivets can be used to fasten metal to metal and metal to plastic.
Multi-grip capability.
High shear and tensile strength.
Provides very strong, vibration resistant joints.
Related links
- Avdel Stainless Steel Blind Rivet, 6.4 mm
- Avdel Stainless Steel Blind Rivet, 4.8 mm
- Avdel Steel Blind Rivet, 6.4 mm
- Avdel Stainless Steel Blind Rivet, 3.2 mm
- Avdel Stainless Steel Blind Rivet, 4 mm
- POP Stainless Steel Blind Rivet, 6.4 mm
- RS PRO Stainless Steel Blind Rivet, 6.4 mm
- POP Steel Blind Rivet, 6.4 mm
