POP Aluminium Blind Rivet, 3.2 mm

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

€13.64

(exc. VAT)

€16.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 15 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 1€13.64€0.136
2 - 3€13.22€0.132
4 +€12.96€0.13

*price indicative

RS Stock No.:
242-2227
Mfr. Part No.:
TAPD44BS
Manufacturer:
POP
Find similar products by selecting one or more attributes.
Select all

Brand

POP

Product Type

Rivet

Rivet Type

Blind

Rivet Diameter

3.2mm

Rivet Length

6mm

Fixing Hole Diameter

3.2mm

Rivet Body Material

Aluminium

Mandrel Material

Steel

Finish

Natural

Head Type

Dome

Head Diameter

1.1mm

Standards/Approvals

No

COO (Country of Origin):
DE
The POP TAPD series open end rivet has 3.2 mm diameter. The rivet body is made up of aluminium material.

It has aluminium rivet body

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy