POP Aluminium Blind Rivet, 1.6 mm
- RS Stock No.:
- 242-2233
- Mfr. Part No.:
- TAPD610BS
- Manufacturer:
- POP
Get a bulk buy discount
Add 2 more to save €1.20
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€19.88
(exc. VAT)
€24.45
(inc. VAT)
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | €19.88 | €0.199 | - |
| 2 - 3 | €19.28 | €0.193 | €1.20 |
| 4 + | €18.89 | €0.189 | €3.96 |
*price indicative
- RS Stock No.:
- 242-2233
- Mfr. Part No.:
- TAPD610BS
- Manufacturer:
- POP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | POP | |
| Product Type | Rivet | |
| Rivet Type | Blind | |
| Rivet Diameter | 1.6mm | |
| Rivet Length | 12.9mm | |
| Fixing Hole Diameter | 4.8mm | |
| Rivet Body Material | Aluminium | |
| Head Type | Dome | |
| Standards/Approvals | No | |
| Head Diameter | 1.6mm | |
| Select all | ||
|---|---|---|
Brand POP | ||
Product Type Rivet | ||
Rivet Type Blind | ||
Rivet Diameter 1.6mm | ||
Rivet Length 12.9mm | ||
Fixing Hole Diameter 4.8mm | ||
Rivet Body Material Aluminium | ||
Head Type Dome | ||
Standards/Approvals No | ||
Head Diameter 1.6mm | ||
- COO (Country of Origin):
- DE
The POP TAPD series open end rivet has 4.8 mm diameter. The rivet body is made up of aluminium material.
It has aluminium rivet body
