Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 bag of 200 units)*
€59.47
(exc. VAT)
€73.15
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €59.47 | €0.297 | - |
| 5 - 9 | €56.51 | €0.283 | 4% |
| 10 - 29 | €53.52 | €0.268 | 10% |
| 30 + | €49.90 | €0.25 | 16% |
*price indicative
- RS Stock No.:
- 255-9936
- Manufacturer:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Product Type | Rivet | |
| Rivet Type | Snap | |
| Rivet Diameter | 2.6mm | |
| Rivet Length | 4.5mm | |
| Rivet Body Material | Nylon | |
| Minimum Thickness of Material | 2mm | |
| Maximum Thickness of Material | 3mm | |
| Finish | Plain | |
| Head Diameter | 5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type Rivet | ||
Rivet Type Snap | ||
Rivet Diameter 2.6mm | ||
Rivet Length 4.5mm | ||
Rivet Body Material Nylon | ||
Minimum Thickness of Material 2mm | ||
Maximum Thickness of Material 3mm | ||
Finish Plain | ||
Head Diameter 5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP


Plastic Snap-action Rivets
Two-part construction, re-useable, and require no fixing tools
Suitable for a wide range of light-duty fixing applications
Various sizes available to cover a panel thickness/gripping range of 1 to 8·5mm
Made from nylon 6, available in Black or White
Working temperature range -40°C to 85°C
