Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 200 units)*
€45.74
(exc. VAT)
€56.26
(inc. VAT)
Temporarily out of stock
- 23 unit(s) shipping from 09 November 2026
- Plus 40 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €45.74 | €0.229 |
| 5 - 9 | €43.46 | €0.217 |
| 10 - 29 | €41.12 | €0.206 |
| 30 + | €38.38 | €0.192 |
*price indicative
- RS Stock No.:
- 255-9970
- Manufacturer:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Rivet Type | Snap | |
| Product Type | Rivet | |
| Rivet Diameter | 3.5mm | |
| Rivet Length | 6.1mm | |
| Rivet Body Material | Nylon | |
| Minimum Thickness of Material | 2.7mm | |
| Maximum Thickness of Material | 3.6mm | |
| Finish | Plain | |
| Standards/Approvals | RoHS | |
| Head Diameter | 6.4mm | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Rivet Type Snap | ||
Product Type Rivet | ||
Rivet Diameter 3.5mm | ||
Rivet Length 6.1mm | ||
Rivet Body Material Nylon | ||
Minimum Thickness of Material 2.7mm | ||
Maximum Thickness of Material 3.6mm | ||
Finish Plain | ||
Standards/Approvals RoHS | ||
Head Diameter 6.4mm | ||
- COO (Country of Origin):
- JP


Plastic Snap-action Rivets
Two-part construction, re-useable, and require no fixing tools
Suitable for a wide range of light-duty fixing applications
Various sizes available to cover a panel thickness/gripping range of 1 to 8·5mm
Made from nylon 6, available in Black or White
Working temperature range -40°C to 85°C
