Subtotal (1 unit)*
€27.95
(exc. VAT)
€34.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.95 |
*price indicative
- RS Stock No.:
- 282-8828
- Mfr. Part No.:
- 920C4
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Rivet | |
| Rivet Body Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Rivet | ||
Rivet Body Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Rivet fixation hook is designed for use on perforated panels.
Plastic rivets for attaching hooks
Bag of 50 rivets
Related links
- POP Stainless Steel Rivet 11 mm
- POP Stainless Steel Rivet, M10 thread
- POP Stainless Steel Rivet, M4 thread 6 mm
- POP Stainless Steel Rivet, M5 thread 7 mm
- Böllhoff Steel Rivet Nut, M4 thread 4 mm
- Böllhoff Steel Rivet Nut, M5 thread 5 mm
- RS PRO Steel Blind Rivet, 4 mm
- RS PRO Stainless Steel Blind Rivet, 6.4 mm
