POP Stainless Steel Rivet 11 mm
- RS Stock No.:
- 768-9975
- Mfr. Part No.:
- PSZRON-0830
- Manufacturer:
- POP
Subtotal (1 bag of 100 units)*
€23.59
(exc. VAT)
€29.02
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
- Plus 23 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €23.59 | €0.236 |
*price indicative
- RS Stock No.:
- 768-9975
- Mfr. Part No.:
- PSZRON-0830
- Manufacturer:
- POP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | POP | |
| Product Type | Rivet | |
| Fixing Hole Diameter | 11mm | |
| Finish | Plain | |
| Material | Stainless Steel | |
| Sub Type | Open End | |
| Diameter | 11mm | |
| Standards/Approvals | No | |
| Length | 15.8mm | |
| Select all | ||
|---|---|---|
Brand POP | ||
Product Type Rivet | ||
Fixing Hole Diameter 11mm | ||
Finish Plain | ||
Material Stainless Steel | ||
Sub Type Open End | ||
Diameter 11mm | ||
Standards/Approvals No | ||
Length 15.8mm | ||
- COO (Country of Origin):
- TW
Steel Reduced Head Rivet Nuts
The Steel Reduced Head Rivet Nuts are for general purpose use giving a near-flush setting without the need for countersinking
Related links
- POP Stainless Steel Rivet, M8 thread 11 mm
- POP Stainless Steel Rivet, M5 thread 7 mm
- POP Stainless Steel Rivet, M6 thread 9 mm
- POP Stainless Steel Rivet, M4 thread 6 mm
- POP Stainless Steel Rivet, M10 thread
- POP Stainless Steel Blind Rivet, 4 mm
- POP Stainless Steel Blind Rivet, 4.8 mm
- POP Stainless Steel Blind Rivet, 1.2 mm
