POP Aluminium Blind Rivet, 3 mm
- RS Stock No.:
- 351-3717
- Mfr. Part No.:
- PAD30M5ABS
- Manufacturer:
- POP
Get a bulk buy discount
Add 2 more to save 3%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€10.88
(exc. VAT)
€13.38
(inc. VAT)
In Stock
- 369 unit(s) ready to ship from another location
- Plus 840 unit(s) shipping from 23 December 2026
- Plus 280 unit(s) shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | €10.88 | €0.109 | - |
| 2 - 3 | €10.54 | €0.105 | 3% |
| 4 + | €10.32 | €0.103 | 5% |
*price indicative
- RS Stock No.:
- 351-3717
- Mfr. Part No.:
- PAD30M5ABS
- Manufacturer:
- POP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | POP | |
| Rivet Type | Blind | |
| Product Type | Rivet | |
| Rivet Diameter | 3mm | |
| Rivet Length | 11.6mm | |
| Fixing Hole Diameter | 3.1mm | |
| Rivet Body Material | Aluminium | |
| Mandrel Material | Aluminium | |
| Maximum Grip | 4.8mm | |
| Finish | Plain | |
| Minimum Grip | 6.4mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand POP | ||
Rivet Type Blind | ||
Product Type Rivet | ||
Rivet Diameter 3mm | ||
Rivet Length 11.6mm | ||
Fixing Hole Diameter 3.1mm | ||
Rivet Body Material Aluminium | ||
Mandrel Material Aluminium | ||
Maximum Grip 4.8mm | ||
Finish Plain | ||
Minimum Grip 6.4mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Pop® Micro Rivets, Soft Set Type
Soft set rivet for fastening resin based materials
Developed for use with electronics micro assemblies
Suitable for fixing PCB connectors & ejectors etc
99·5% pure aluminium alloy body, aluminium alloy mandrel
