Pop Rivets Stainless Steel Blind Rivet, 3.2 mm
- RS Stock No.:
- 512-4072
- Mfr. Part No.:
- TD404GT
- Manufacturer:
- Pop Rivets
Get a bulk buy discount
Add 2 more to save 3%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€33.57
(exc. VAT)
€41.29
(inc. VAT)
Temporarily out of stock
- 75 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | €33.57 | €0.336 | - |
| 2 - 3 | €32.56 | €0.326 | 3% |
| 4 - 5 | €31.90 | €0.319 | 4% |
| 6 + | €30.22 | €0.302 | 9% |
*price indicative
- RS Stock No.:
- 512-4072
- Mfr. Part No.:
- TD404GT
- Manufacturer:
- Pop Rivets
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pop Rivets | |
| Product Type | Rivet | |
| Rivet Type | Blind | |
| Rivet Diameter | 3.2mm | |
| Rivet Length | 8mm | |
| Fixing Hole Diameter | 3.3mm | |
| Rivet Body Material | Stainless Steel | |
| Mandrel Material | Stainless Steel | |
| Finish | Plain | |
| Minimum Grip | 1.6mm | |
| Maximum Grip | 3.2mm | |
| Head Type | Dome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Pop Rivets | ||
Product Type Rivet | ||
Rivet Type Blind | ||
Rivet Diameter 3.2mm | ||
Rivet Length 8mm | ||
Fixing Hole Diameter 3.3mm | ||
Rivet Body Material Stainless Steel | ||
Mandrel Material Stainless Steel | ||
Finish Plain | ||
Minimum Grip 1.6mm | ||
Maximum Grip 3.2mm | ||
Head Type Dome | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Stainless Steel Closed End POP® Rivets
Closed end, domed head rivets
Mandrel head retention
Moisture and pressure tight
High shear and tensile performance
Stainless steel body and mandrel
Quality A2 (304) Stainless Steel
Related links
- Pop Rivets Stainless Steel Blind Rivet, 3.2 mm
- Pop Rivets Stainless Steel Blind Rivet, 4.8 mm
- Pop Rivets Stainless Steel Blind Rivet, 4 mm
- Pop Rivets Stainless Steel Blind Rivet, 3.2mm
- POP Stainless Steel Blind Rivet, 3.2 mm
- Avdel Stainless Steel Blind Rivet, 3.2 mm
- POP Steel Blind Rivet, 3.2 mm
- RS PRO Stainless Steel Blind Rivet, 3.2 mm
