Avdel Stainless Steel Blind Rivet, 3.2 mm

Subtotal (1 bag of 100 units)*

€26.59

(exc. VAT)

€32.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,980 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€26.59€0.266

*price indicative

RS Stock No.:
218-4456
Mfr. Part No.:
0BS11-00414
Manufacturer:
Avdel
Find similar products by selecting one or more attributes.
Select all

Brand

Avdel

Product Type

Rivet

Rivet Type

Blind

Rivet Diameter

3.2mm

Rivet Length

2.2mm

Fixing Hole Diameter

3.4mm

Rivet Body Material

Stainless Steel

Mandrel Material

Stainless Steel

Maximum Grip

6mm

Minimum Grip

1mm

Finish

Polished

Head Type

Dome

Standards/Approvals

No

COO (Country of Origin):
GB
The Avdel Stavex Multigrip Rivet have Dome head of 3.2mm (1/8)inch Diameter Stainless Steel

Body Stainless steel with Polished

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy