POP Stainless Steel Blind Rivet, 4.8 mm
- RS Stock No.:
- 725-7247
- Mfr. Part No.:
- SSD64SSBS
- Manufacturer:
- POP
Image representative of range
Get a bulk buy discount
Add 2 more to save 3%
View bulk pricing optionsSubtotal (1 bag of 500 units)*
€158.58
(exc. VAT)
€195.05
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 25 November 2026
- Plus 16 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | €158.58 | €0.317 | - |
| 2 - 3 | €153.82 | €0.308 | 3% |
| 4 - 5 | €150.65 | €0.301 | 5% |
| 6 + | €142.72 | €0.285 | 10% |
*price indicative
- RS Stock No.:
- 725-7247
- Mfr. Part No.:
- SSD64SSBS
- Manufacturer:
- POP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | POP | |
| Rivet Type | Blind | |
| Product Type | Rivet | |
| Rivet Diameter | 4.8mm | |
| Rivet Length | 10.8mm | |
| Fixing Hole Diameter | 5mm | |
| Rivet Body Material | Stainless Steel | |
| Mandrel Material | Stainless Steel | |
| Minimum Grip | 3.2mm | |
| Finish | Plain | |
| Maximum Grip | 6.4mm | |
| Head Type | Dome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand POP | ||
Rivet Type Blind | ||
Product Type Rivet | ||
Rivet Diameter 4.8mm | ||
Rivet Length 10.8mm | ||
Fixing Hole Diameter 5mm | ||
Rivet Body Material Stainless Steel | ||
Mandrel Material Stainless Steel | ||
Minimum Grip 3.2mm | ||
Finish Plain | ||
Maximum Grip 6.4mm | ||
Head Type Dome | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Domed Head POP® Rivets
Aluminium POP® Rivets
Standard open type domed head rivet, for general purpose use
Aluminium alloy (3·5% magnesium) body, carbon steel mandrel
Steel POP® Rivets
Standard open type domed head steel rivet
Increased strength and temperature resistance
Carbon steel body and mandrel
Premium Quality Steel POP® Rivets
Mandrel head retention
Excellent hole fill capabilities
Large blind side bearing area
High shear and tensile values to standard steel products
Carbon steel body and mandrel
Stainless Steel POP® Rivets
Standard open type domed head stainles steel rivet
Increased strength and temperature resistance
Good corrosion resistance
Stainless steel body and mandrel
