Avdel Stainless Steel Blind Rivet, 4.8 mm

Subtotal (1 bag of 100 units)*

€57.90

(exc. VAT)

€71.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,058 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€57.90€0.579

*price indicative

RS Stock No.:
218-4442
Mfr. Part No.:
02711-00617
Manufacturer:
Avdel
Find similar products by selecting one or more attributes.
Select all

Brand

Avdel

Rivet Type

Blind

Product Type

Rivet

Rivet Diameter

4.8mm

Rivet Length

24.5mm

Fixing Hole Diameter

4.8mm

Rivet Body Material

Stainless Steel

Mandrel Material

Stainless Steel

Maximum Grip

11.1mm

Minimum Grip

1.63mm

Standards/Approvals

No

COO (Country of Origin):
GB
The Avdel Monobolt Structural Rivet 2711 Series having head of 4.8mm (3/16)inch Stainless Steel. Monobolt blind rivets are designed and developed for demanding applications where safety and performance is paramount to customer needs. It is the ideal solution for applications requiring one sided access and a high strength fastener. Monobolt rivets can be used to fasten metal to metal and metal to plastic.

Multi-grip capability.

High shear and tensile strength.

Provides very strong, vibration resistant joints.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy