Molex CES Bag KSJ-00064, Unshielded Shielding
- RS Stock No.:
- 261-3256
- Mfr. Part No.:
- 181170008
- Manufacturer:
- Molex CES
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€3.19
(exc. VAT)
€3.92
(inc. VAT)
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €3.19 |
| 10 - 24 | €2.84 |
| 25 - 49 | €2.58 |
| 50 - 99 | €2.33 |
| 100 + | €2.03 |
*price indicative
- RS Stock No.:
- 261-3256
- Mfr. Part No.:
- 181170008
- Manufacturer:
- Molex CES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex CES | |
| Product Type | Keystone Jack | |
| Accessory Type | Bag | |
| Shield Type | Unshielded | |
| Standards/Approvals | UL 94V0 | |
| Series | KSJ-00064 | |
| Select all | ||
|---|---|---|
Brand Molex CES | ||
Product Type Keystone Jack | ||
Accessory Type Bag | ||
Shield Type Unshielded | ||
Standards/Approvals UL 94V0 | ||
Series KSJ-00064 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Molex Premise Networks keystone blank packed i10 are designed to fill unused apertures keystone panels and other products which have a keystone aperture.
Color is white or black
Housing material is UL94VO thermoplastic
Related links
- Molex CES Bag KSJ-00064, Unshielded Shielding
- Molex CES Keystone Jack KSJ-00033 Cat6 RJ45, Unshielded Shielding
- Molex CES Fibre Splice Enclosure, Unshielded Shielding
- Molex CES Jack KSJ Cat5e RJ45 8 Port, UTP Shielding
- Molex CES Jack KSJ Cat6 RJ45 8 Port, UTP Shielding
- Molex CES Keystone Jack KSJ-00091 RJ45 2 Port, UTP Shielding
- Molex CES Keystone Jack KSJ-00087 Cat6 48 Port, UTP Shielding
- Molex CES Keystone Jack PowerCat RJ45 1 Port, FTP Shielding
