Trendnet TC Series 24 Port Patch Panel Shielded 40 mm Black
- RS Stock No.:
- 309-634
- Distrelec Article No.:
- 303-56-781
- Mfr. Part No.:
- TC-P24C6AS
- Manufacturer:
- Trendnet
Subtotal (1 unit)*
€78.90
(exc. VAT)
€97.05
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.90 |
*price indicative
- RS Stock No.:
- 309-634
- Distrelec Article No.:
- 303-56-781
- Mfr. Part No.:
- TC-P24C6AS
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Product Type | Patch Panel | |
| Panel Type | Patch | |
| Number of Ports | 24 | |
| Shield Type | Shielded | |
| Rack Height | 40mm | |
| Colour | Black | |
| Depth | 40mm | |
| Height | 105mm | |
| Standards/Approvals | ISO/ IEC 11801, ANSI/ TIA/ EIA-310-D, EN50173-1: 2002, ANSI/ TIA/ EIA-568-B.2-1, RoHS | |
| Width | 440mm | |
| Series | TC | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Product Type Patch Panel | ||
Panel Type Patch | ||
Number of Ports 24 | ||
Shield Type Shielded | ||
Rack Height 40mm | ||
Colour Black | ||
Depth 40mm | ||
Height 105mm | ||
Standards/Approvals ISO/ IEC 11801, ANSI/ TIA/ EIA-310-D, EN50173-1: 2002, ANSI/ TIA/ EIA-568-B.2-1, RoHS | ||
Width 440mm | ||
Series TC | ||
- COO (Country of Origin):
- CN
The Trendnet 24-port Cat6A Shielded 1U Patch Panel is ideal for Gigabit and 10G Copper Ethernet network applications. This patch panel is perfect for use with Cat6A shielded cabling, which is specifically designed to eliminate EMI and crosstalk ensuring peak performance and data integrity.
Colour coded labelling for T568A and T568B wiring schemes
110 IDC type terminal blocks
Use with TRENDnet TC PDT Punch Down Tool
3 year warranty
180 degree angle type
NDAA compliant
Related links
- Trendnet TC Series 24 Port RJ45 Patch Panel Shielded 1 U Black
- Trendnet TC Series 24 Port Patch Panel 45 mm Black
- Trendnet TC Series 24 Port Keystone Patch Panel Unshielded 1 U
- Trendnet TC Series 48 Port Patch Panel Shielded 86 mm Black
- Trendnet TC Series Cat6 24 Port Patch Panel 45 mm Black
- Trendnet TC Series 12 Port RJ45 Patch Panel Shielded 25 mm Black
- Trendnet TC Series 8 Port RJ45 Patch Panel Shielded Black
- Trendnet TC Series Cat6 48 Port Patch Panel 87 mm Black
