Trendnet TC Series 48 Port Patch Panel Shielded 86 mm Black
- RS Stock No.:
- 309-690
- Mfr. Part No.:
- TC-KP48S
- Manufacturer:
- Trendnet
Subtotal (1 unit)*
€41.09
(exc. VAT)
€50.54
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.09 |
*price indicative
- RS Stock No.:
- 309-690
- Mfr. Part No.:
- TC-KP48S
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Product Type | Patch Panel | |
| Panel Type | Patch | |
| Number of Ports | 48 | |
| Shield Type | Shielded | |
| Rack Height | 86mm | |
| Colour | Black | |
| Standards/Approvals | RoHS, EIA-310-D compliance | |
| Height | 86mm | |
| Depth | 110mm | |
| Width | 483mm | |
| Series | TC | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Product Type Patch Panel | ||
Panel Type Patch | ||
Number of Ports 48 | ||
Shield Type Shielded | ||
Rack Height 86mm | ||
Colour Black | ||
Standards/Approvals RoHS, EIA-310-D compliance | ||
Height 86mm | ||
Depth 110mm | ||
Width 483mm | ||
Series TC | ||
- COO (Country of Origin):
- CN
The Trendnet Blank Keystone 2U Patch Panel is designed for use with Cat6 keystone jacks. When used together, they create a keystone shielded patch panel solution suitable for gigabit and 10G Copper Ethernet network applications. Use this keystone shielded patch panel with Cat6A shielded cabling.
48 port patch panel
19 inch rackmount ready
Use with TC K25C6 and TC K50C6 Cat6 keystone jacks
Fully customizable with standard HD keystone jacks
Shielded housing protects against EMI and RFI noise
NDAA compliant
Related links
- Trendnet TC Series 24 Port Patch Panel Shielded 40 mm Black
- Trendnet TC Series 24 Port RJ45 Patch Panel Shielded 1 U Black
- Trendnet TC Series 12 Port RJ45 Patch Panel Shielded 25 mm Black
- Trendnet TC Series Cat6 48 Port Patch Panel 87 mm Black
- Trendnet TC Series Cat6 48 Port RJ45 Patch Panel Unshielded Black
- Trendnet TC Series Cat5e 48 Port RJ45 Patch Panel Unshielded Black
- Trendnet TC Series 8 Port RJ45 Patch Panel Shielded Black
- Trendnet TC Series 16 Port RJ45 Patch Panel Shielded 1 U Black
