Trendnet TC Series Patch Panel
- RS Stock No.:
- 309-678
- Distrelec Article No.:
- 303-56-762
- Mfr. Part No.:
- TC-K25C6
- Manufacturer:
- Trendnet
Subtotal (1 unit)*
€42.55
(exc. VAT)
€52.34
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.55 |
*price indicative
- RS Stock No.:
- 309-678
- Distrelec Article No.:
- 303-56-762
- Mfr. Part No.:
- TC-K25C6
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Product Type | Patch Panel | |
| Standards/Approvals | NDAA, TAA | |
| Series | TC | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Product Type Patch Panel | ||
Standards/Approvals NDAA, TAA | ||
Series TC | ||
- COO (Country of Origin):
- CN
The Trendnet Cat6 Keystone Jack use with blank keystone patch panel. Each keystone jack provides up to 10Gbps speeds over 55m (180 ft.) of Cat6 Ethernet cabling. These Cat6 keystone jacks feature a convenient tool-less design with wire separation for easy cable termination.
25 pack of Cat6A tool less keystone jacks
90 degree angle termination design
Colour coded labelling for T568B wiring schemes
Gold plated contacts for improve conductivity and corrosion resistance
Related links
- Trendnet TC Series Patch Panel
- Trendnet TC Series 48 Port Patch Panel Shielded 86 mm Black
- Trendnet TC Series 24 Port RJ45 Patch Panel Shielded 1 U Black
- Trendnet TC Series Cat5e 48 Port RJ45 Patch Panel Unshielded Black
- Trendnet TC Series Cat6 White
- Trendnet TC Series 24 Port Keystone Patch Panel Unshielded 1 U
- Trendnet TC Series Cat6 12 Port RJ45 Patch Panel Unshielded Black
- Trendnet TC Series 8 Port RJ45 Patch Panel Shielded Black
