Telegartner Telegartner Data Series 48 Port RJ45 RJ Patch Panel Shielded 1 U Black
- RS Stock No.:
- 238-3860
- Mfr. Part No.:
- H02025A0236
- Manufacturer:
- Telegartner
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€369.00
(exc. VAT)
€453.87
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €369.00 | - |
| 5 - 9 | €340.60 | 7% |
| 10 + | €316.25 | 14% |
*price indicative
- RS Stock No.:
- 238-3860
- Mfr. Part No.:
- H02025A0236
- Manufacturer:
- Telegartner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Panel Type | Patch | |
| Product Type | RJ Patch Panel | |
| Number of Ports | 48 | |
| Interface Type | RJ45 | |
| Shield Type | Shielded | |
| Rack Height | 1U | |
| Colour | Black | |
| Width | 482.6mm | |
| Depth | 129mm | |
| Height | 44mm | |
| Standards/Approvals | IEC 60297-1, DIN 41494, EIA 310, RoHS, IEC 60297-2 | |
| Series | Telegartner Data | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Panel Type Patch | ||
Product Type RJ Patch Panel | ||
Number of Ports 48 | ||
Interface Type RJ45 | ||
Shield Type Shielded | ||
Rack Height 1U | ||
Colour Black | ||
Width 482.6mm | ||
Depth 129mm | ||
Height 44mm | ||
Standards/Approvals IEC 60297-1, DIN 41494, EIA 310, RoHS, IEC 60297-2 | ||
Series Telegartner Data | ||
- COO (Country of Origin):
- DE
The Telegartner Faceplate comes with 19 inch housing and 1HU AMJ-S modules. It has zinc plated covering on its body.
Zinc plated screw
Zinc plated screw
Zinc plated serrated lock washer
Related links
- Telegartner Telegartner Data Series 48 Port RJ45 RJ12 RJ Patch Panel Shielded 1 U Grey
- Telegartner Telegartner Data Series 48 Port RJ45 Patch Panel Shielded 1 U Light Grey
- Telegartner Telegartner Data Series 24 Port RJ45 RJ Patch Panel Shielded 1 U Black
- Telegartner Telegartner Data Series Cat6 24 Port RJ11 RJ45 RJ Patch Panel Shielded 1 U Black
- Telegartner Telegartner Data Series 24 Port RJ45 RJ Patch Panel Shielded 1 U Grey
- Telegartner Telegartner Data Series 24 Port RJ45 RJ12 RJ Patch Panel Shielded 1 U Black
- TUK Limited SEF Series Cat8 24 Port RJ45 Patch Panel Shielded 1 U Black
- Trendnet TC Series 24 Port RJ45 Patch Panel Shielded 1 U Black
