Telegartner Telegartner Data Series 24 Port RJ45, RJ11, RJ12 RJ Patch Panel Shielded 1 U Black
- RS Stock No.:
- 238-3889
- Mfr. Part No.:
- J02023S0050
- Manufacturer:
- Telegartner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€352.79
(exc. VAT)
€433.93
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €352.79 |
| 5 - 9 | €325.62 |
| 10 + | €302.33 |
*price indicative
- RS Stock No.:
- 238-3889
- Mfr. Part No.:
- J02023S0050
- Manufacturer:
- Telegartner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Panel Type | Patch | |
| Product Type | RJ Patch Panel | |
| Number of Ports | 24 | |
| Interface Type | RJ45, RJ11, RJ12 | |
| Shield Type | Shielded | |
| Rack Height | 1U | |
| Colour | Black | |
| Standards/Approvals | IEC 60603-7-51, RoHS | |
| Height | 44mm | |
| Width | 482.6mm | |
| Series | Telegartner Data | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Panel Type Patch | ||
Product Type RJ Patch Panel | ||
Number of Ports 24 | ||
Interface Type RJ45, RJ11, RJ12 | ||
Shield Type Shielded | ||
Rack Height 1U | ||
Colour Black | ||
Standards/Approvals IEC 60603-7-51, RoHS | ||
Height 44mm | ||
Width 482.6mm | ||
Series Telegartner Data | ||
- COO (Country of Origin):
- DE
The Telegartner Panel jack has 19" housing MPP24-HS K Cat.6A shielded and comes in black colour.
Sheet steel housing
German silver shield
Spring steel contact spring
Powder coated housing finish
Related links
- Telegartner Telegartner Data Series 48 Port RJ45 RJ12 RJ Patch Panel Shielded 1 U Grey
- Telegartner Telegartner Data Series Cat6 24 Port RJ11 RJ45 RJ Patch Panel Shielded 1 U Black
- Telegartner Telegartner Data Series 24 Port RJ45 RJ Patch Panel Shielded 1 U Black
- Telegartner Telegartner Data Series 24 Port RJ45 RJ Patch Panel Shielded 1 U Grey
- Telegartner Telegartner Data Series 48 Port RJ45 RJ Patch Panel Shielded 1 U Black
- Telegartner Telegartner Data Series 48 Port RJ45 Patch Panel Shielded 1 U Light Grey
- Trendnet TC Series 24 Port RJ45 Patch Panel Shielded 1 U Black
- HellermannTyton Connectivity HTC Series 24 Port RJ45 Patch Panel Shielded 1 U Black
