HellermannTyton Connectivity HTC Series 24 Port RJ45 Patch Panel Shielded 1 U Black
- RS Stock No.:
- 269-5085
- Mfr. Part No.:
- HTC-XXS-PPF241U/BK
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€36.34
(exc. VAT)
€44.70
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.34 |
*price indicative
- RS Stock No.:
- 269-5085
- Mfr. Part No.:
- HTC-XXS-PPF241U/BK
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Patch Panel | |
| Panel Type | Patch | |
| Number of Ports | 24 | |
| Interface Type | RJ45 | |
| Shield Type | Shielded | |
| Rack Height | 1U | |
| Colour | Black | |
| Height | 44mm | |
| Width | 482.5mm | |
| Standards/Approvals | RoHS | |
| Depth | 10.1mm | |
| Series | HTC | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Patch Panel | ||
Panel Type Patch | ||
Number of Ports 24 | ||
Interface Type RJ45 | ||
Shield Type Shielded | ||
Rack Height 1U | ||
Colour Black | ||
Height 44mm | ||
Width 482.5mm | ||
Standards/Approvals RoHS | ||
Depth 10.1mm | ||
Series HTC | ||
- COO (Country of Origin):
- TW
HellermannTyton Connectivity HTC Series Patch Panel, 24 Ports, 1U Rack Height - HTC-XXS-PPF241U/BK
This patch panel is an essential networking component designed for efficient data management. With a robust 1U rack height, it features 24 ports and supports both RJ45 Interface types.
Features & Benefits
• Supports both shielded and unshielded configurations for flexible deployment
• Accommodates 24 RJ45 connections for high-density networking
• Designed as a 1U patch panel for space-efficient installations
• Quality construction ensures reliable connectivity in demanding environments
• Facilitates easy cable management, enhancing overall network organisation
• Suitable for use in both commercial and residential applications
• Accommodates 24 RJ45 connections for high-density networking
• Designed as a 1U patch panel for space-efficient installations
• Quality construction ensures reliable connectivity in demanding environments
• Facilitates easy cable management, enhancing overall network organisation
• Suitable for use in both commercial and residential applications
Applications
• Used for connecting devices in a data centre environment
• Ideal for structured cabling installations in offices
• Employed in telecommunications setups for efficient data routing
• Suitable for use in network upgrades and expansions
• Ideal for structured cabling installations in offices
• Employed in telecommunications setups for efficient data routing
• Suitable for use in network upgrades and expansions
How does this patch panel support network expansion?
It allows for easy addition of new connections without extensive rewiring due to its modular design, making expansion straightforward when adding devices or workstations.
What types of cables can be used with this patch panel?
It can accommodate both shielded and unshielded cables, providing flexibility depending on network requirements and environmental conditions.
What installation considerations should be taken into account?
Ensure that adequate space is available in the rack for the 1U height and verify that cable management systems are compatible for optimal performance.
What tools are needed for installation?
Typically, standard tools such as a screwdriver and cable management clips are required for secure installation, ensuring a neat setup.
Can this patch panel handle high-speed network traffic?
Yes, it is equipped to support Ethernet standards, making it suitable for high-speed data transmission needs.
Related links
- HellermannTyton Connectivity HTC Series Cat6, Cat6a 24 Port RJ45 Patch Panel Shielded 1 U Black
- HellermannTyton Connectivity HTC Series Cat6 24 Port RJ45 Patch Panel Unshielded 1 U Black
- HellermannTyton Connectivity HTC Series Cat6a 48 Port Patch Panel Shielded 1 U Silver
- Trendnet TC Series 24 Port RJ45 Patch Panel Shielded 1 U Black
- TUK Limited SEF Series Cat8 24 Port RJ45 Patch Panel Shielded 1 U Black
- Trendnet TC Series 16 Port RJ45 Patch Panel Shielded 1 U Black
- Telegartner Telegartner Data Series 24 Port RJ45 RJ Patch Panel Shielded 1 U Black
- Telegartner Telegartner Data Series 24 Port RJ45 RJ12 RJ Patch Panel Shielded 1 U Black
