Omron 6 Axis Robotic Arm, 700 mm, 4m/s, 7 kg
- RS Stock No.:
- 638-876
- Mfr. Part No.:
- RT6-6007005
- Manufacturer:
- Omron
Subtotal (1 unit)*
€46,020.85
(exc. VAT)
€56,605.65
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46,020.85 |
*price indicative
- RS Stock No.:
- 638-876
- Mfr. Part No.:
- RT6-6007005
- Manufacturer:
- Omron
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
| Brand | Omron | |
| Product Type | Robotic Arm | |
| Number of Axis | 6 | |
| Maximum Reach | 700mm | |
| Maximum Speed | 4m/s | |
| Positional Repeatability | ±0.03 mm | |
| Maximum Payload | 7kg | |
| Weight | 22.9kg | |
| Mount Type | Wall | |
| Standards/Approvals | ISO 13849-1, SEMI S2, ISO Cleanroom Class 3, PLd, ISO 10218-1, Cat.3 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Robotic Arm | ||
Number of Axis 6 | ||
Maximum Reach 700mm | ||
Maximum Speed 4m/s | ||
Positional Repeatability ±0.03 mm | ||
Maximum Payload 7kg | ||
Weight 22.9kg | ||
Mount Type Wall | ||
Standards/Approvals ISO 13849-1, SEMI S2, ISO Cleanroom Class 3, PLd, ISO 10218-1, Cat.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Omron Robotic Arm Robotic arm designed for tasks such as assembly, palletizing, inspection, logistics and more, promoting a safe and efficient collaboration between humans and machines. Engineered to enhance workplace harmony and safety, it features 31 advanced safety functions, all certified to ISO 13849-1, Category 3, Performance Level d (PLd), ensuring reliable and secure operation in various industrial environments.
Full ISO 10218-1 compliance
Easy to use graphical programming environment
Built-in vision based robot control
Optional camera and Landmark allows for truly flexible and fast changeover