Schneider Electric Spare Part
- RS Stock No.:
- 690-620
- Mfr. Part No.:
- VRKP6YYYYY00037
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,750.11
(exc. VAT)
€2,152.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,750.11 |
*price indicative
- RS Stock No.:
- 690-620
- Mfr. Part No.:
- VRKP6YYYYY00037
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Spare Part | |
| Weight | 1kg | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Spare Part | ||
Weight 1kg | ||
- COO (Country of Origin):
- DE
The Schneider Electric P6 secondary ARM with single spring is compatible with the Delta Robot P6 and comes as a kit including two springs and two complete foreARMs.
Quantity per set is set of 1 piece
Related links
- Schneider Electric Spare Part
- Schneider Electric Accessory & Spare Part
- Schneider Electric Spare Part Set
- Schneider Electric ClimaSys Series Ventilation Device 120 mm H 250mm W, For Use With Spare Part
- Schneider Electric VRKP2YYYYY00033 Spare Part Telescoping Tripod, For Use With Delta robot P2
- Schneider Electric ClimaSys Series Ventilation Device 70 mm H 190mm W, For Use With Spare Part
- Schneider Electric ClimaSys Series Ventilation Device 75 mm H 220mm W, For Use With Spare Part
- Schneider Electric ClimaSys Series Ventilation Device 110 mm H 225mm W, For Use With Spare Part
