Schneider Electric ClimaSys Series Ventilation Device, 220 mm Dia., 75 mm H, 220 mm D, 220mm W, For Use With Spare Part
- RS Stock No.:
- 285-5467
- Mfr. Part No.:
- NSYCUSP006DG
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,801.97
(exc. VAT)
€2,216.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,801.97 |
*price indicative
- RS Stock No.:
- 285-5467
- Mfr. Part No.:
- NSYCUSP006DG
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Ventilation Device | |
| Series | ClimaSys | |
| Width | 220mm | |
| Height | 75mm | |
| Length | 220mm | |
| Depth | 220mm | |
| Diameter | 220mm | |
| Material | Polyamide | |
| Colour | Black | |
| For Use With | Spare Part | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Ventilation Device | ||
Series ClimaSys | ||
Width 220mm | ||
Height 75mm | ||
Length 220mm | ||
Depth 220mm | ||
Diameter 220mm | ||
Material Polyamide | ||
Colour Black | ||
For Use With Spare Part | ||
Quantity 1Per Pack | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MT
The Schneider Electric Fan Kit for connected cooling units is a spare part solution meticulously crafted to enhance the performance of your side or top cooling units. Designed for 2000W units operating within a voltage range of 400 to 460V. With an internal mounting location and a secure fixing method using screws, it ensures seamless integration and reliable operation within your cooling system.
RoHS compliant
CE and UL approved
Related links
- Schneider Electric ClimaSys Series Ventilation Device 75 mm H 220mm W
- Schneider Electric ClimaSys Series Ventilation Device 75 mm H 120mm W
- Schneider Electric ClimaSys Series Ventilation Device 120 mm H 250mm W, For Use With Spare Part
- Schneider Electric ClimaSys Series Ventilation Device 70 mm H 190mm W, For Use With Spare Part
- Schneider Electric ClimaSys Series Ventilation Device 110 mm H 225mm W, For Use With Spare Part
- Schneider Electric ClimaSys Series Ventilation Device 50 mm H 120mm W
- ABB PTRA Series Steel Cross Brace 30 mm H 220 mm L For Use With PTRA0120
- ABB Steel Enclosure Profile 80 mm H, 220 mm L For Use With TriLine
