Arducam Robotic Arm, 902 mm, 500mm/s, 4 kg
- RS Stock No.:
- 795-086
- Mfr. Part No.:
- KR L53 0007 - V
- Manufacturer:
- Arducam
Image representative of range
Subtotal (1 unit)*
€50,985.43
(exc. VAT)
€62,712.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50,985.43 |
*price indicative
- RS Stock No.:
- 795-086
- Mfr. Part No.:
- KR L53 0007 - V
- Manufacturer:
- Arducam
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arducam | |
| Product Type | Robotic Arm | |
| Maximum Reach | 902mm | |
| Maximum Speed | 500mm/s | |
| Maximum Payload | 4kg | |
| Supply Voltage | 24V | |
| Weight | 8.2kg | |
| Select all | ||
|---|---|---|
Brand Arducam | ||
Product Type Robotic Arm | ||
Maximum Reach 902mm | ||
Maximum Speed 500mm/s | ||
Maximum Payload 4kg | ||
Supply Voltage 24V | ||
Weight 8.2kg | ||
- COO (Country of Origin):
- CA
The Arducam Kinova Gen3 is a modular, adaptable robotic ARM designed for Advanced grasping and manipulation tasks. Built to accelerate development, it lets you start quickly with intuitive teaching modes and your preferred tools or languages. Ideal for research and innovation, the Gen3 integrates seamlessly with the powerful Kinova Kortex open API, enabling Advanced control and collaboration.
Ultra lightweight and portable
Ideal for robotics research
Power efficient
IP33 protection
Integrated Vision Module
