Velleman Components 6 Axis Robot Arm, 415 mm, 50 g
- RS Stock No.:
- 839-113
- Mfr. Part No.:
- KSR12
- Manufacturer:
- Velleman Components
Subtotal (1 unit)*
€46.87
(exc. VAT)
€57.65
(inc. VAT)
Temporarily out of stock
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.87 |
*price indicative
- RS Stock No.:
- 839-113
- Mfr. Part No.:
- KSR12
- Manufacturer:
- Velleman Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Velleman Components | |
| Product Type | Robot Arm | |
| Number of Axis | 6 | |
| Maximum Reach | 415mm | |
| Maximum Payload | 50g | |
| Weight | 1.23kg | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Velleman Components | ||
Product Type Robot Arm | ||
Number of Axis 6 | ||
Maximum Reach 415mm | ||
Maximum Payload 50g | ||
Weight 1.23kg | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Velleman Group NV hydraulic cylinder module assembly allows for precise movement control in robotic applications, ensuring optimal operational efficiency and reliability during use.
Incorporates a hydraulic cylinder for enhanced motion capabilities
Facilitates easy connection with H5 for seamless operation
Includes important guidelines for proper assembly under suction mode
Addresses potential movement issues with clear troubleshooting steps
