Schneider Electric 3 10 kg Robot Component
- RS Stock No.:
- 690-584
- Mfr. Part No.:
- VRKP6YYYYY00033
- Manufacturer:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
€5,297.34
(exc. VAT)
€6,515.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,297.34 |
*price indicative
- RS Stock No.:
- 690-584
- Mfr. Part No.:
- VRKP6YYYYY00033
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Axis | 3 | |
| Product Type | Robot Component | |
| Maximum Payload | 10kg | |
| Kit Contents | (1) Tripe Telescopic Axis | |
| For Use With | Delta Robot P6 | |
| Weight | 1.55kg | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Axis 3 | ||
Product Type Robot Component | ||
Maximum Payload 10kg | ||
Kit Contents (1) Tripe Telescopic Axis | ||
For Use With Delta Robot P6 | ||
Weight 1.55kg | ||
- COO (Country of Origin):
- DE
The Schneider Electric Triple telescopic axle P6 with titanium universal joints for heavy-duty use kit includes one triple telescopic axis.
Quantity per set is set of 1 piece
Product weight is 1.55 kg
Related links
- Schneider Electric 3 10 kg Robot
- Schneider Electric 3 15 kg Robot
- Schneider Electric 3 55 kg Robot
- Schneider Electric 3 Position 60 °, Handle Actuator 10 A
- Schneider Electric 4 Delta Robot 1.5 kg Payload
- Schneider Electric 3 NC Push-On Push Button Pendant Station 10 A
- Schneider Electric 3 Position 60 °, Rotary Actuator 10 A
- Schneider Electric 3 Position 30 °, Handle Actuator 10 A
