Schneider Electric 3 55 kg Robot
- RS Stock No.:
- 781-873
- Mfr. Part No.:
- VRKP4L0RNO00000
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€50,552.00
(exc. VAT)
€62,178.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50,552.00 |
*price indicative
- RS Stock No.:
- 781-873
- Mfr. Part No.:
- VRKP4L0RNO00000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Axis | 3 | |
| Product Type | Robot | |
| Maximum Payload | 55kg | |
| Maximum Reach | 1.2m | |
| Maximum Speed | 10m/s | |
| For Use With | Servo Drives | |
| Weight | 120kg | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Axis 3 | ||
Product Type Robot | ||
Maximum Payload 55kg | ||
Maximum Reach 1.2m | ||
Maximum Speed 10m/s | ||
For Use With Servo Drives | ||
Weight 120kg | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Schneider Electric Delta 3 robot p4 delivers high-speed and precise pick-and-place automation for industrial applications. it is designed to handle loads up to 15 kg with a versatile 3 to 4 Axis configuration, offering efficiency across packaging, assembly, and material handling. its wide working envelope of up to 1200 mm ensures flexibility, while robust construction and Advanced motion control provide reliability and consistent performance in demanding environments.
Offers 15 kg permissible load capacity
Supports working envelope from 0 to 1200 mm
Provides high-speed motion for Rapid throughput
Ensures precise positioning with Advanced control system
Delivers Durable design for industrial reliability
Related links
- Schneider Electric 3 15 kg Robot
- Schneider Electric 3 10 kg Robot
- Schneider Electric 3 10 kg Robot Component
- Schneider Electric LC1D Contactor 3-Pole 55 kW 230V ac 1kV ac
- Schneider Electric 4 Delta Robot 1.5 kg Payload
- Schneider Electric 3-Pole DIN Rail Isolator Switch - 125A, 55 kW
- Schneider Electric 3-Pole DIN Rail Isolator Switch - 100A, 55 kW
- Schneider Electric 3-Pole Panel Mount Switch Disconnector - IP20 55 kW
