- RS Stock No.:
- 153-3975
- Mfr. Part No.:
- DF62J12S2AHQA
- Manufacturer:
- C & K
Temporarily out of stock - back order for despatch 25-09-2024, delivery within 2 working days
Added
Price Each (In a Pack of 50)
€5.344
(exc. VAT)
€6.573
(inc. VAT)
Units | Per unit | Per Pack* |
50 + | €5.344 | €267.20 |
*price indicative |
- RS Stock No.:
- 153-3975
- Mfr. Part No.:
- DF62J12S2AHQA
- Manufacturer:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
C & K DPST Latching Rocker Switch
The C&K double pole single throw (DPST) rocker switch has latching switch operation. The rocker ON/OFF switch has an AC contact rating of 16A, 250VAC and a DC contact rating of 6A, 48VDC. This latching switch has a through-hole termination style with right angle body dimensions. It is easy to ensure that the switch fits the required design due to panel mounting function. This switch has a black matt finish. It is perfectly suitable for any atmospheric condition. It is a PC pin contact terminal type switches.
Features and Benefits
• Insulation resistance is 10^9ohm min
• Sub-panel and front-panel mounting
• PC and quick connect terminals
• Multi-position and multi-pole function
• High-grade material protect switch
• Housing made from nylon grade material
• Sub-panel and front-panel mounting
• PC and quick connect terminals
• Multi-position and multi-pole function
• High-grade material protect switch
• Housing made from nylon grade material
Applications
• Computers
• Power supplies appliances
• Appliances
• Fitness equipment
• Off-road vehicles
• Power supplies appliances
• Appliances
• Fitness equipment
• Off-road vehicles
Certifications
• UL 94V-2 approved
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPST |
Switch Operation | On-Off |
Panel Cut Out Width | 12.57mm |
Panel Cut Out Height | 27.31mm |
Contact Current Rating | 16 A |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
Terminal Type | PC Pin |
Panel Cut Out Size | 12.57 x 27.31mm |
Actuator Shape | Rectangular |
DC Voltage Rating | 60V |
AC Voltage Rating | 250V |
Operating Temperature Range | -20 → +85°C |
Minimum Operating Temperature | -20°C |
Case Material | Nylon |
Contact Material | Copper |
Maximum Operating Temperature | +85°C |