C & K Keylock Switch, DPST, 100mA

Subtotal (1 pack of 2 units)*

€3.83

(exc. VAT)

€4.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 76 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +€1.915€3.83

*price indicative

RS Stock No.:
257-0728
Mfr. Part No.:
PVA1EEH13.5NV2
Manufacturer:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Product Type

Keylock Switch

Switch Operation

Momentary

Contact Configuration

DPST

Switch Contact Current

100mA

Contact DC Voltage

32V dc

Switch Configuration

DPST, DPDT

Standards/Approvals

RoHS

Series

PVA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN
The C & K pushbutton switch has plunger for cap actuator type, 100 mA current rating and 32 VDC voltage rating, DPST-NO contact configuration with through-hole mounting type.

Compact design

Short stroke to latch

Wide variety of actuator heights

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy