- RS Stock No.:
- 155-8941
- Mfr. Part No.:
- CR102J12S215QF
- Manufacturer:
- C & K
55 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€1.972
(exc. VAT)
€2.426
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | €1.972 | €9.86 |
*price indicative |
- RS Stock No.:
- 155-8941
- Mfr. Part No.:
- CR102J12S215QF
- Manufacturer:
- C & K
Technical data sheets
Legislation and Compliance
Product Details
C & K SPST On-None-Off Rocker Switch
The C&K single pole single throw (SPST) rocker switch has On-None-Off switch operation. This switch belongs to CR-Series round 1-pole speciality rocker switches. It has a contact terminal rating of 10A at 250VAC. This latching switch has quick connect termination style. It has a black matte finish. This switch is perfectly suitable for any atmospheric condition.
Features and Benefits
• Insulation resistance is 10^8ohm min
• Round, black actuator and body
• Nice styling
• Multi-pole and multi-position functionality switch
• Multiple illuminated versions available
• Splash proof rubber boot option
• Sub-miniature size for a space-saving small footprint
• Rugged construction switch
• Housing is made from nylon 6/6 grade material
• Round, black actuator and body
• Nice styling
• Multi-pole and multi-position functionality switch
• Multiple illuminated versions available
• Splash proof rubber boot option
• Sub-miniature size for a space-saving small footprint
• Rugged construction switch
• Housing is made from nylon 6/6 grade material
Applications
• Small and large applications
• Office equipment
• Computers and peripherals
• Audio/Video equipment
• Office equipment
• Computers and peripherals
• Audio/Video equipment
Certifications
• UL 61058-1 approved
• IP65 rated
• IP65 rated
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Switch Operation | On-Off |
Panel Cut Out Diameter | 20.2mm |
Contact Current Rating | 10 A |
Illuminated | No |
Actuator Colour | Black |
Terminal Type | Quick Connect |
AC Voltage Rating | 250V |
Panel Cut Out Size | 20.2 (Dia.)mm |
Actuator Shape | Round |
Operating Temperature Range | -20 → +85°C |
Case Material | Nylon 66 |
Contact Material | Copper Alloy (Center Contact), Silver Tin Oxide (End Contact) |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -20°C |