- RS Stock No.:
- 240-0761
- Mfr. Part No.:
- C5503PLLAB
- Manufacturer:
- Arcolectric (Bulgin) Ltd
3 Within 1 working day(s) (IE stock)
297 Within 2 working day(s) (EU stock)
Added
Price Each
€3.56
(exc. VAT)
€4.38
(inc. VAT)
Units | Per unit |
1 - 24 | €3.56 |
25 - 49 | €3.16 |
50 - 99 | €3.03 |
100 - 249 | €2.77 |
250 + | €2.60 |
- RS Stock No.:
- 240-0761
- Mfr. Part No.:
- C5503PLLAB
- Manufacturer:
- Arcolectric (Bulgin) Ltd
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
LED Illuminated Smooth
Single pole on-off with separate LED illumination
Integral resistor makes switches suitable for direct use on 12V systems; additional resistors may be connected externally for use on higher voltages
Connection is via .250in faston terminals
Silver contacts
Applications include instrumentation, power supplies and automotive
>10000 operation electrical life
Nylon 6·6 (UL 94 V-2) actuator
Integral resistor makes switches suitable for direct use on 12V systems; additional resistors may be connected externally for use on higher voltages
Connection is via .250in faston terminals
Silver contacts
Applications include instrumentation, power supplies and automotive
>10000 operation electrical life
Nylon 6·6 (UL 94 V-2) actuator
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Switch Operation | On-Off |
Panel Cut Out Width | 11mm |
Panel Cut Out Height | 30mm |
Contact Current Rating | 16 A |
Illuminated | Yes |
Actuator Colour | Green |
Mounting Type | Panel Mount |
Terminal Type | Quick Connect |
Actuator Shape | Rectangular |
Panel Cut Out Size | 30 x 11mm |
AC Voltage Rating | 125 V, 250V |
- RS Stock No.:
- 240-0761
- Mfr. Part No.:
- C5503PLLAB
- Manufacturer:
- Arcolectric (Bulgin) Ltd