Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Switches
Rocker Switches & Components
Rocker Switches
Apem DPST, On-Off Rocker Switch Panel Mount
RS Stock No.:
797-6645
Mfr. Part No.:
2641LP/2A232021L0
Manufacturer:
APEM
View all Rocker Switches
Price Each
€9.73
(exc. VAT)
€11.97
(inc. VAT)
Add to Basket
Units
Add to basket
154 In stock for delivery within 2 working days
Units
Per unit
1 - 9
€9.73
10 - 49
€9.40
50 - 99
€7.18
100 - 249
€6.02
250 +
€5.73
Real time stock check
Add to a parts list
RS Stock No.:
797-6645
Mfr. Part No.:
2641LP/2A232021L0
Manufacturer:
APEM
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Rocker Switches 2600 Series Data Sheet
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
FR
Apem Rocker Switches 2600 Series
2600LP Series Guarded Rocker switches from APEM Components. The side guards are designed to prevent accidental movement of the switch actuator. Red or green illuminated variants are available with 110V or 220V supply options
Concave rocker actuator
Approvals
UL, CSA, VDE and NF (EN 61058-1) approved
Apem Rocker Switches
Attribute
Value
Contact Configuration
DPST
Switch Operation
On-Off
Panel Cut Out Width
30mm
Panel Cut Out Height
22mm
Contact Current Rating
16 A
Illuminated
No
Actuator Colour
Black
Mounting Type
Panel Mount
Terminal Type
Solder
Legend Text
On (symbol); Off (symbol)
Actuator Shape
Rectangular
AC Voltage Rating
125 V, 250V
Panel Cut Out Size
22 x 30mm
Case Material
Melamine
Contact Resistance
10mΩ
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+85°C
Mechanical Life
10000Operations
Operating Temperature Range
-20 → +85°C
Contact Material
Silver