Login / Register to access your benefits
Recently searched

    APEM Illuminated DPST, (On)-On Rocker Switch Panel Mount

    Image representative of range

    Bulk discount available

    Subtotal (1 unit)*

    €38.67

    (exc. VAT)

    €47.56

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 27 October 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 49€38.67
    50 - 99€35.19
    100 - 249€32.21
    250 - 499€29.89
    500 +€29.01

    *price indicative

    Alternative

    This product is not currently available. Here is our alternative recommendation.

    Each

    €29.78

    (exc. VAT)

    €36.63

    (inc. VAT)

    RS Stock No.:
    507-223
    Mfr. Part No.:
    KR45CAKKKG
    Manufacturer:
    APEM
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    APEM

    Contact Configuration

    DPST

    Switch Operation

    (On)-On

    Panel Cut Out Width

    21.08mm

    Panel Cut Out Height

    36.8mm

    Contact Current Rating

    5 A

    Illuminated

    Yes

    Mounting Type

    Panel Mount

    IP Rating

    IP68

    Terminal Type

    Quick Connect, Solder

    DC Voltage Rating

    24V

    Panel Cut Out Size

    36.8 x 21.08mm

    Actuator Shape

    Rectangular

    Minimum Operating Temperature

    -40°C

    Case Material

    Nylon 66

    Contact Material

    Silver

    Maximum Operating Temperature

    +85°C

    Mechanical Life

    150000Operations

    Operating Temperature Range

    -40 → +85°C

    Contact Resistance

    10mΩ

    Related links