SKF M8 Male Steel Rod End Metric, 8mm Bore
- RS Stock No.:
- 463-242
- Mfr. Part No.:
- SALKB 8 F
- Manufacturer:
- SKF
Subtotal (1 unit)*
€47.93
(exc. VAT)
€58.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.93 |
*price indicative
- RS Stock No.:
- 463-242
- Mfr. Part No.:
- SALKB 8 F
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Rod End | |
| Connection Size | M8 Male | |
| Bore Diameter | 8mm | |
| Material | Steel | |
| Dynamic Load Rating | 7.1kN | |
| Thread Standard | Metric | |
| Static Load Rating | 10kN | |
| Connection Gender | Male | |
| Outside Diameter | 25mm | |
| Overall Width | 12mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Rod End | ||
Connection Size M8 Male | ||
Bore Diameter 8mm | ||
Material Steel | ||
Dynamic Load Rating 7.1kN | ||
Thread Standard Metric | ||
Static Load Rating 10kN | ||
Connection Gender Male | ||
Outside Diameter 25mm | ||
Overall Width 12mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The SKF Rod ends have an injection moulded sliding layer of PTFE FRP between the housing and the inner ring. This sliding contact surface combination is maintenance-free. The male thread is available with a left-hand or right-hand thread.
Long service life
Maintenance free
Relatively insensitive to contaminants
Low coefficient of friction
Simple and ready to mount
Related links
- SKF M8 Male Steel Rod End Metric, 8mm Bore
- SKF M8 Female Steel Rod End, 8mm Bore Metric
- SKF M12 Male Steel Rod End Metric, 12mm Bore
- SKF M10 Male Steel Rod End Metric, 10mm Bore
- SKF M14 Male Steel Rod End Metric, 14mm Bore
- SKF M16 Male Steel Rod End Metric, 16mm Bore
- SKF M8 Steel Rod End Metric, 8mm Bore
- SKF M6 Steel Rod End Metric, 6mm Bore
