SKF M6 Steel Rod End Metric, 6mm Bore
- RS Stock No.:
- 587-724
- Mfr. Part No.:
- SALKB 6 F
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€321.50
(exc. VAT)
€395.44
(inc. VAT)
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €321.50 | €32.15 |
*price indicative
- RS Stock No.:
- 587-724
- Mfr. Part No.:
- SALKB 6 F
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Rod End | |
| Connection Size | M6 | |
| Bore Diameter | 6mm | |
| Material | Steel | |
| Dynamic Load Rating | 4.25kN | |
| Thread Standard | Metric | |
| Static Load Rating | 6.8kN | |
| Connection Gender | Female | |
| Outside Diameter | 21mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Rod End | ||
Connection Size M6 | ||
Bore Diameter 6mm | ||
Material Steel | ||
Dynamic Load Rating 4.25kN | ||
Thread Standard Metric | ||
Static Load Rating 6.8kN | ||
Connection Gender Female | ||
Outside Diameter 21mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The SKF Rod ends have an injection moulded sliding layer of PTFE FRP between the housing and the inner ring. This sliding contact surface combination is maintenance-free. The male thread with a left-hand thread. It is an ideal solution for industries requiring precise and dependable bearing support, allowing for smoother operations and reduced downtime in production environments.
Long service life
Relatively insensitive to contaminants
Low coefficient of friction
Simple and ready to mount
Related links
- SKF M6 Steel Rod End, 6mm Bore Metric
- SKF M6 x 1 Male Steel Rod End Metric, 6mm Bore
- SKF M6 Steel Rod End Metric, 6mm Bore
- SKF M6 Female Steel Rod End, 6mm Bore Metric
- SKF M10 Male Steel Rod End Metric, 10mm Bore
- SKF M8 Male Steel Rod End Metric, 8mm Bore
- SKF M12 Male Steel Rod End Metric, 12mm Bore
- SKF M14 Male Steel Rod End Metric, 14mm Bore
