SKF M16 x 1.5 Female Steel Rod End, 20mm Bore Metric
- RS Stock No.:
- 463-333
- Mfr. Part No.:
- SIR 20 ES
- Manufacturer:
- SKF
Subtotal (1 unit)*
€154.66
(exc. VAT)
€190.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €154.66 |
*price indicative
- RS Stock No.:
- 463-333
- Mfr. Part No.:
- SIR 20 ES
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Rod End | |
| Connection Size | M16 x 1.5 Female | |
| Bore Diameter | 20mm | |
| Material | Steel | |
| Dynamic Load Rating | 30kN | |
| Static Load Rating | 41.5kN | |
| Thread Standard | Metric | |
| Connection Gender | Female | |
| Outside Diameter | 58mm | |
| Standards/Approvals | No | |
| Overall Width | 16mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Rod End | ||
Connection Size M16 x 1.5 Female | ||
Bore Diameter 20mm | ||
Material Steel | ||
Dynamic Load Rating 30kN | ||
Static Load Rating 41.5kN | ||
Thread Standard Metric | ||
Connection Gender Female | ||
Outside Diameter 58mm | ||
Standards/Approvals No | ||
Overall Width 16mm | ||
- COO (Country of Origin):
- DE
The SKF Rod ends contain a spherical plain bearing with a steel/steel sliding contact surface combination. The bearing requires maintenance and can be relubricated via grease fitting in the housing and via the shaft. The female thread is available with a left- or right-hand thread.
Easy to relubricate
Simple and ready to mount
Slotted shank with clamping screws
Suitable for hydraulic cylinders
Bearing can be exchanged
Related links
- SKF M16 x 1.5 Female Steel Rod End, 20mm Bore Metric
- SKF M16 x 1.5 Female Steel Rod End, 25mm Bore Metric
- SKF M20 x 1.5 Female Steel Rod End, 20mm Bore Metric
- SKF Steel Rod End Metric, 20mm Bore
- SKF M28 x 1.5 Female Steel Rod End, 35mm Bore Metric
- SKF M45 x 1.5 Female Steel Rod End, 50mm Bore Metric
- SKF M22 x 1.5 Female Steel Rod End, 30mm Bore Metric
- SKF M16 Female Steel Rod End, 17mm Bore Metric
