SKF M28 x 1.5 Female Steel Rod End, 35mm Bore Metric
- RS Stock No.:
- 588-350
- Mfr. Part No.:
- SIR 35 ES
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€2,012.84
(exc. VAT)
€2,475.79
(inc. VAT)
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €2,012.84 | €201.284 |
*price indicative
- RS Stock No.:
- 588-350
- Mfr. Part No.:
- SIR 35 ES
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Connection Size | M28 x 1.5 Female | |
| Product Type | Rod End | |
| Bore Diameter | 35mm | |
| Material | Steel | |
| Dynamic Load Rating | 80kN | |
| Thread Standard | Metric | |
| Static Load Rating | 118kN | |
| Connection Gender | Female | |
| Outside Diameter | 80mm | |
| Thread Direction | Right Hand | |
| Standards/Approvals | RoHS | |
| Overall Width | 25mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Connection Size M28 x 1.5 Female | ||
Product Type Rod End | ||
Bore Diameter 35mm | ||
Material Steel | ||
Dynamic Load Rating 80kN | ||
Thread Standard Metric | ||
Static Load Rating 118kN | ||
Connection Gender Female | ||
Outside Diameter 80mm | ||
Thread Direction Right Hand | ||
Standards/Approvals RoHS | ||
Overall Width 25mm | ||
- COO (Country of Origin):
- DE
The SKF Rod ends contain a spherical plain bearing with a steel/steel sliding contact surface combination. The bearing requires maintenance and can be relubricated via grease fitting in the housing and via the shaft. The female thread is available with a left- (prefix SIL) or right-hand thread.
Easy to relubricate
Suitable for heavy static, alternating or impact loads
Simple and ready-to-mount
Slotted shank with clamping screws
Suitable for hydraulic cylinders
Bearing can be exchanged
Related links
- SKF M36 x 3 Steel Rod End, 35mm Bore Metric
- SKF M45 x 1.5 Female Steel Rod End, 50mm Bore Metric
- SKF M16 x 1.5 Female Steel Rod End, 20mm Bore Metric
- SKF M16 x 1.5 Female Steel Rod End, 25mm Bore Metric
- SKF M22 x 1.5 Female Steel Rod End, 30mm Bore Metric
- SKF M58 x 1.5 in Steel Rod End, 60mm Bore Metric
- SKF M35 x 1.5 in Steel Rod End, 40mm Bore Metric
- SKF Steel Rod End Metric, 35mm Bore
