SKF M14 Male Steel Rod End Metric, 15mm Bore
- RS Stock No.:
- 464-781
- Mfr. Part No.:
- SA 15 ES
- Manufacturer:
- SKF
Subtotal (1 unit)*
€73.74
(exc. VAT)
€90.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.74 |
*price indicative
- RS Stock No.:
- 464-781
- Mfr. Part No.:
- SA 15 ES
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Connection Size | M14 Male | |
| Product Type | Rod End | |
| Bore Diameter | 15mm | |
| Material | Steel | |
| Dynamic Load Rating | 17kN | |
| Static Load Rating | 28kN | |
| Thread Standard | Metric | |
| Connection Gender | Male | |
| Outside Diameter | 41mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 12mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Connection Size M14 Male | ||
Product Type Rod End | ||
Bore Diameter 15mm | ||
Material Steel | ||
Dynamic Load Rating 17kN | ||
Static Load Rating 28kN | ||
Thread Standard Metric | ||
Connection Gender Male | ||
Outside Diameter 41mm | ||
Standards/Approvals RoHS | ||
Overall Width 12mm | ||
- COO (Country of Origin):
- DE
The SKF Rod ends contain a spherical plain bearing with a steel/steel sliding contact surface combination. The bearing requires maintenance and can be relubricated via a lubrication hole in the housing and via the shaft. The male thread is available with a left (prefix SAL) or a right-hand thread.
Suitable for heavy static, alternating or impact loads
Simple and ready-to-mount
Easy to relubricate
Related links
- SKF M14 Male Steel Rod End Metric, 15mm Bore
- SKF M14 Male Steel Rod End Metric, 14mm Bore
- SKF M14 Female Steel Rod End, 15mm Bore Metric
- SKF Steel Rod End Metric, 15mm Bore
- SKF M20 x 1.5 Male Steel Rod End Metric, 20mm Bore
- SKF M30 x 2 Male Steel Rod End Metric, 30mm Bore
- SKF M14 x 1.5 Female Steel Rod End, 25mm Bore Metric
- SKF M12 Male Steel Rod End Metric, 12mm Bore
